|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX771
Manufacturer Part #:

EE-SX771

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output SLOT DARK-ON NPN
Mouser Online Catalog Page 2,087, Mouser Online Catalog
PDF Page 2,087, PDF Catalog Page
EE-SX771 Datasheet EE-SX771 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 5 mm
Brand: Omron Automation and Safety
Aperture Width: 0.8 mm
Maximum Collector Current: 35 mA
Mounting Style: Screw
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Series: EE-SX77
Packaging: Bulk
Output Type: Phototransistor
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Part # Aliases: EESX771NC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GST120A24-R7B Desktop AC Adapters 60
1417430 Circular Metric Connectors 267
ZX80-B-5SA USB Connectors 12,730
GRM32ER60J107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,323
VL6180XV0NR/1 Proximity Sensors 4,563
50351-8100 Headers & Wire Housings 29,571
51021-0800 Headers & Wire Housings 13,510
EE-SX770 Optical Switches, Transmissive, Phototransistor Output 29
51103-0600 Headers & Wire Housings 4,602
51065-0600 Headers & Wire Housings 5,066
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.24
25:
$29.42
50:
$28.06
100:
$26.65
200:
$25.85

To add to a project, please Log In.

178910314 121159121 146259450 115506145 195346910