Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SX676
Manufacturer Part #:

EE-SX676

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output 5mm SLOT FSH L/D=ON NPN TER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 5 mm
Aperture Width: 0.8 mm
Maximum Collector Current: 100 mA
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 10 View Delivery Dates  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.47
  5: $25.11
  10: $24.36
  25: $23.77
  50: $22.98
  100: $22.36

To add to a project, please Log In.


151682008