|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX674R
Manufacturer Part #:

EE-SX674R

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output 5MM SLOT PMS L/D-ON PNP LSHAPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 5 mm
Brand: Omron Automation and Safety
Aperture Width: 0.8 mm
Maximum Collector Current: 100 mA
Mounting Style: Panel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Number of Channels: 1
Output Type: Phototransistor
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1847068 Pluggable Terminal Blocks 543
1725672 Fixed Terminal Blocks 4,076
1729144 Fixed Terminal Blocks 1,343
02-06-1103 Pin & Socket Connectors 63,813
02-06-2103 Pin & Socket Connectors 73,443
RDEF51H104Z0K1C03B Multilayer Ceramic Capacitors MLCC - Leaded 13,929
9944 060100 Multi-Conductor Cables 2
EE-1010-R 2M Sensor Hardware & Accessories 18
ERA.1S.250.CTL Circular Push Pull Connectors 11
EGG.1B.304.CYM Circular Push Pull Connectors 4
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.79
5:
$25.86
10:
$24.18
20:
$22.74

To add to a project, please Log In.

178910314 121159121 115506145 195346910 146259450