Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SX673R
Manufacturer Part #:

EE-SX673R

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output 5MM SLOT PMS L/ DON PNP CMOUNT
PDF Data Sheet
 
Share |
Manufacturer: Omron
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 5 mm
Aperture Width: 0.8 mm
Maximum Collector Current: 100 mA
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.22
  5: $24.66
  10: $23.81
  25: $22.96
  50: $22.03

To add to a project, please Log In.


151682008