|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SPY401
Manufacturer Part #:

EE-SPY401

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output Diffuse 5mm SD L-ON SS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Distance: 5 mm
Maximum Collector Current: 80 mA
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Series: EE-SPX401
Packaging: Bulk
Number of Channels: 1
Output Type: Phototransistor
Sensing Method: Reflective
Factory Pack Quantity: 1
Wavelength: 940 nm
Part # Aliases: 1501999
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S-100-K-6.7-G Contact Probes 694
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$58.97
25:
$55.54
50:
$49.40
100:
$44.46
200:
$43.12

To add to a project, please Log In.

178910314 121159121 115506145 195346910 146259450