Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E8F2-D01C
Manufacturer Part #:

E8F2-D01C

Manufacturer:

Description: Industrial Pressure / Force Sensors 0-14.5 psi Positive Guage
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Industrial Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 14.5 psi
Pressure Type: Gauge
Mounting Style: Screw
Operating Supply Voltage: 15 V, 18 V
Output Voltage: 1 V to 5 V
Height: 28 mm
Length: 28 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Port Size: 1/8 NPT
Pressure Port: Y
Sensor Type: Sensors
Series: E8F2
Factory Pack Quantity: 1
Width: 46 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $562.25
  2: $545.73
  5: $529.19
  10: $512.65
  25: Quote

To add to a project, please Log In.

126916482 144949695