Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E6B2CWZ6C1000P5
Manufacturer Part #:

E6B2-CWZ6C 1000P/R 0.5M

Manufacturer:

Description: Encoders INC 5-24VDC OPEN ABZ PHASE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Type: Incremental
Pulses per Revolution: 1000 PPR
Number of Channels: 3
Mounting Style: Bracket
Termination Style: Cable
Output: Quadrature
Shaft Type: 6 mm Diameter Flatted End
With Switch: Without
Supply Voltage: 5 VDC to 24 VDC
Operating Temperature Range: - 10 C to + 70 C
Series: E6A2-C
Factory Pack Quantity: 1
Technology: Rotary
Part # Aliases: E6B2CWZ6C1000PR05M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $401.90
  5: $375.46
  10: $363.56
  20: $356.94
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS71533DCKR
Low Dropout Regulators - LDO 50mA 3.3V HI LDO
Texas Instruments
1: $0.71
SI1012R-T1-GE3
MOSFET 20V 0.6A 175mW 700mohm @ 4.5V
Vishay/Siliconix
1: $0.49
L78L05ABUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
STC3100IST
Battery Management Battery Monitor IC 32-Ram 12/14 ...
STMicroelectronics
1: $2.55
IHLP2525AHER4R7M01
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $2.92
2N1711
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
UC2845AQD8R
Current Mode PWM Controllers Auto Cat Crrnt-Mode
Texas Instruments
1: $2.53
CD4504BPWR
Translation - Voltage Levels Hex Voltage
Texas Instruments
1: $0.25
TPS3805H33DCKR
Voltage Detectors / Monitors Dual Ad 3.3V V Dtctr
Texas Instruments
1: $0.82
TVP70025IPZP
Video A/D Converter ICs Tr 8/10B,165/110MSPS Video ...
Texas Instruments
1: $10.00
FJV992FMTF
Transistors Bipolar - BJT PNP/120V/50mA
Fairchild Semiconductor
1: $0.07
T491X107K016AT
Tantalum Capacitors - Solid SMD 16V 100UF 10% 7343 ...
Kemet
1: $2.24
SN65C1168PW
RS-422 Interface IC Dual Diff Drivers & Receivers
Texas Instruments
1: $2.03
BLM18PG181SN1D
EMI Filter Beads, Chokes & Arrays 0603 180 OHM
Murata Electronics
1: $0.33
PEC12-4225F-S0024
Encoders 25mm 24detents w/switch
Bourns
1: $1.37
WSH2818R0400FEA
Current Sense Resistors - SMD .04ohms 5watts 1%
Vishay/Dale
1: $4.77
CD4094BPW
Counter Shift Registers CMOS 8-St Shift & Store Bu ...
Texas Instruments
1: $0.53
1N459A
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.10
1N4745A
Zener Diodes 16V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
RG2012P-273-B-T5
Thin Film Resistors - SMD 1/10W 27K ohm 0.1% 25ppm
Susumu
1: $0.42


This product is also available in:
000000001