Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E5ENR3HMTN100240
Manufacturer Part #:

E5ENR3HMT500NAC100240

Manufacturer:

Description: Controllers Multi input 1/8 DIN TC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Analog / Digital: Digital
Type: Temperature Controller
Supply Voltage: 100 V to 240 V
Mounting: Panel
Control Method: ON/OFF and PID Control
Size: 79.2 mm L x 48 mm W x 96 mm H
Counting Method: Up or Down (Selectable)
Series: E5EN
Part # Aliases: 1771533
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $404.79
  2: $392.63
  5: $377.97
  10: $346.45

To add to a project, please Log In.

188004692