|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E54-CT1
Manufacturer Part #:

E54-CT1

Manufacturer:

Description:
Current Transformers CURRENT TRANSFORMER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Current Transformers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Mounting Style: Chassis
Inductance: -
Current Rating: 50 A
Turns Ratio: 1:400
Secondary Resistance: 18 Ohms
Termination Style: Quick Connects
Length: 40 mm
Width: 10 mm
Height: 25 mm
Frequency Range: 50 Hz/60 Hz
Core Size: 5.8 mm
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 1275769
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
E54-CT3 Current Transformers 4
ImageMfr. Part #DescriptionStock 
OPA2234UA Operational Amplifiers - Op Amps 517
BK/HKP-R Fuse Holder 142
CT08-1200 Current Transformers 1,974
E2K-F10MC1 Proximity Sensors 68
LMC7660IM/NOPB Voltage Regulators - Switching Regulators 2,744
56100C Current Transformers 286
896HP-1AH-S-12VDC Automotive Relays 114
56T300C Current Transformers 154
56T100C Current Transformers 149
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.00
25:
$32.01
50:
$31.05
100:
$30.12

To add to a project, please Log In.

127636884 126481293 188492425 156043167 195346910 106889023