Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3Z-T81K2M
Manufacturer Part #:

E3Z-T81K 2M

Manufacturer:

Description: Photoelectric Sensors Thru-beam PNP Coated 2M Cable
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through-Beam
Sensing Distance: 15 m
Light Source: Infrared LED
Amplifier Type: Built-In Amplifier
Connection: Pre-Wired
Output Configuration: PNP
Series: E3Z
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $164.81
  5: $153.95
  10: $149.07
  20: $146.38
  50: $143.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELK-E103FA
EMI Filters .02 OHM 50V 2A
Panasonic Electronic Components
1: $0.48
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
LQH55PN2R2NR0L
Fixed Inductors 2220 2.2uH 2.5A
Murata Electronics
1: $0.44
06035A220KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.14
T491X476K035AT
Tantalum Capacitors - Solid SMD 35volt 47uF 10% Le ...
Kemet
1: $2.84
LQH55PN3R3NR0L
Fixed Inductors 2220 3.3uH 2A
Murata Electronics
1: $0.46
C4532X5R1A107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
TDK
1: $2.50
BZX84C5V1
Zener Diodes 5.1V 0.35W Zener
Fairchild Semiconductor
1: $0.17
BC847C-7-F
Transistors Bipolar - BJT BIPOLAR TRANSISTOR NPN S ...
Diodes Inc.
1: $0.20
CRCW06034K70JNEA
Thick Film Resistors - SMD 1/10watt 4.7Kohms 5%
Vishay/Dale
1: $0.07
CRCW04024K87FKED
Thick Film Resistors - SMD 1/16watt 4.87Kohms 1%
Vishay/Dale
1: $0.08
UPW1A151MED
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.40


144949695 126916482 125289205