|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3Z-T81
Manufacturer Part #:

E3Z-T81

Manufacturer:

Description:
Photoelectric Sensors Sensor Through-Beam PNP 15M
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through-Beam
Sensing Distance: 15000 mm
Light Source: Infrared LED
Brand: Omron Automation and Safety
Amplifier Type: Built In
Connection Method: Pre-Wired
Output Configuration: PNP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Features: Light ON / Dark ON
Height: 33.2 mm
Length: 20 mm
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Series: E3Z
Factory Pack Quantity: 1
Width: 10.8 mm
Part # Aliases: 1417478
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN75176BDR RS-485 Interface IC 13,868
NC3FAV-0 XLR Connectors 666
SN75C189DR RS-232 Interface IC 2,125
SN75C198D RS-232 Interface IC 213
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$138.69
25:
$131.01
50:
$120.77
100:
$118.50

To add to a project, please Log In.

125289205 121159121 115506145 165583196 195346910 187601545 189371948 146259450 179002910