|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3T-ST22M
Manufacturer Part #:

E3T-ST22M

Manufacturer:

Description:
Photoelectric Sensors 300mm TBEAM D/ON NPN M3 MTG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through-Beam
Sensing Distance: 300 mm
Light Source: Red LED
Amplifier Type: Built In
Connection Method: Prewired Cable
Output Configuration: NPN
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Brand: Omron Automation and Safety
Features: Dark-ON
Operating Supply Voltage: 12 V to 24 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$202.24
5:
$183.28
10:
$176.95
25:
$170.63
50:
$163.74

To add to a project, please Log In.

125289205 179002910 146259450 187601545 189371948 115506145 121159121 195346910