|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3S-R2B4
Manufacturer Part #:

E3S-R2B4

Manufacturer:

Description:
Photoelectric Sensors Light ON/Dark ON PNP 200cm 12-24V 3-Pin
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Retroreflective
Sensing Distance: 2 m
Light Source: Infrared LED
Connection Method: Prewired Cable
Output Configuration: PNP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 24 V
Series: E3S
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Omron Automation and Safety

Manufacturer Part #:
Description:
Photoelectric Sensors 2M POLAR PNP CABLE RETRO

125289205 1211591215-0714-6false