Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3S-DS10B4
Manufacturer Part #:

E3S-DS10B4

Manufacturer:

Description: Photoelectric Sensors Photoelectric Sensor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Distance: 100 mm
Output Configuration: PNP
Features: Light ON / Dark ON
Height: 27.3 mm
Length: 50 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 12 V to 24 V
Series: E3S
Factory Pack Quantity: 1
Width: 31.4 mm
Part # Aliases: 175728
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $191.97
  2: $186.21
  5: $180.62
  10: $175.20
  25: $158.62

To add to a project, please Log In.


126916482 144949695 125289205