Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3S-CT16
Manufacturer Part #:

E3S-CT16

Manufacturer:

Description: Photoelectric Sensors Country of Origin Change Only
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through-Beam
Sensing Distance: 30 m
Light Source: Infrared LED
Connection: Pre-Wired
Output Configuration: NPN or PNP
Height: 29.5 mm
Length: 74 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 V to 30 V
Series: E3S-C
Factory Pack Quantity: 1
Width: 40.4 mm
Part # Aliases: E3SCT16Q
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $302.03
  5: $282.17
  10: $273.23
  20: $268.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
E39-S61
Photoelectric Sensors SLIT KIT FOR E3S-CT SERIES
Omron Industrial
1: $21.71
XS2F-M12PVC3S2M
Cable Assemblies PVC 2M Cable 3Core M12 Straight S ...
Omron Electronics
1: $18.21


126916482 144949695