|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3S-CT11
Manufacturer Part #:

E3S-CT11

Manufacturer:

Description:
Photoelectric Sensors THROUGH BEAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Through-Beam
Sensing Distance: 30 m
Light Source: Infrared LED
Connection Method: Prewired Cable
Output Configuration: NPN or PNP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Features: Mutual interference protection
Height: 29.5 mm
Length: 50 mm
Operating Supply Voltage: 10 V to 30 V
Packaging: Bulk
Series: E3S-C
Factory Pack Quantity: 1
Width: 40.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$372.88
5:
$323.70
10:
$302.73
25:
$284.32

To add to a project, please Log In.

125289205 115506145 165583196 187601545 121159121 146259450 189371948 195346910 179002910