Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3S-CD12
Manufacturer Part #:

E3S-CD12

Manufacturer:

Description: Photoelectric Sensors DIFFUSE REFLECTIVE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Diffuse Reflective
Sensing Distance: 2 m
Light Source: Infrared LED
Connection: Pre-Wired
Output Configuration: NPN or PNP
Features: Mutual interference protection
Height: 29.5 mm
Length: 50 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 V to 30 V
Series: E3S-C
Factory Pack Quantity: 1
Width: 40.4 mm
Part # Aliases: 1382097
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $265.66
  5: $254.23
  10: $231.27
  25: $223.38
  50: $220.51
  200: Quote

To add to a project, please Log In.


126916482 144949695 125289205