Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3S-AR61
Manufacturer Part #:

E3S-AR61

Manufacturer:

Description: Photoelectric Sensors NPN POLAR RETROREFL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Retroreflective
Sensing Distance: 2 m
Light Source: Red LED
Amplifier Type: Built-In Amplifier
Connection: Prewired Cable
Output Configuration: NPN
Features: Control the laser with digital fiber amplifier
Height: 22.3 mm
Length: 40 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 V to 30 V
Series: E3S-A
Factory Pack Quantity: 1
Width: 12.4 mm
Part # Aliases: 4981030
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $235.89
  5: $219.46
  10: $205.24
  25: $192.76

To add to a project, please Log In.


144949695 142336017 125289205 126916482