Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3JM-R4M4T-G
Manufacturer Part #:

E3JM-R4M4T-G

Manufacturer:

Description: Photoelectric Sensors RELAY OUT TIMER 4m SENSING
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Polarized Retroreflective
Sensing Distance: 4 m (13.1 ft)
Light Source: Infrared LED
Connection: Screw Terminals
Output Configuration: Relay
Series: E3JM
Factory Pack Quantity: 1
Part # Aliases: 178474
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $191.52
  5: $185.77
  10: $180.20
  25: $174.79
  50: $172.15
  100: Quote

To add to a project, please Log In.


125289205 126916482 144949695