Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3G-R13
Manufacturer Part #:

E3G-R13

Manufacturer:

Description: Photoelectric Sensors NPN/PNP POL RETRORFL
Silverlight Page 2,078, Mouser Enhanced Catalog
PDF Page 2,078, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Polarized Retroreflective
Sensing Distance: 0.5 m to 10 m
Light Source: Red LED
Connection: Pre-leaded
Output Configuration: NPN or PNP
Features: Zone mode for precise sensing
Series: E3G
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $181.57
  5: $175.37
  10: $169.98
  25: $159.08
  50: $153.58
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DA-ALL
Plug-In AC Adapters 4 - Int'l AC Plugs US, EU, UK, ...
Emerson / Astec Power
1: $6.35
DA18-120US-M
Plug-In AC Adapters 12V OUTPUT 18W US AC 2 PRONG P ...
Emerson / Astec Power
1: $17.04
DA18-120MP-M
Plug-In AC Adapters 12V OUTPUT 18W AC PLUG SEPARAT ...
Emerson / Astec Power
1: $17.04
E39-L131
Sensor Hardware & Accessories MTG BRACKET E3G
Omron Industrial
1: $11.50
NYS240BG
Phone Connectors Cable Jack 3.5mm stereo blk/gold ...
REAN / Neutrik
1: $1.41
DA-C8
Plug-In AC Adapters AC plug C8
Emerson / Astec Power
1: $1.59


126916482 144949695 125289205