Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3F2-LS10C4
Manufacturer Part #:

E3F2-LS10C4

Manufacturer:

Description: Photoelectric Sensors 100MM NPN BGS DC PREWIRED PLASTIC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Diffuse Reflective
Sensing Distance: 0.1 m
Light Source: Red LED
Connection: Prewired Cable
Output Configuration: NPN
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 V to 30 V
Packaging: Bulk
Series: E3F2
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.30
  2: $77.42
  5: $76.38
  10: $74.29
  25: $72.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Y92E-B18
Controllers MTG BRACKET E3F2
Omron Industrial
1: $3.89
E3F2-R2Z2
Photoelectric Sensors DARK-ON NP RETROREF
Omron Industrial
1: $102.01


144949695 126916482 125289205