Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3F2-7C4
Manufacturer Part #:

E3F2-7C4

Manufacturer:

Description: Photoelectric Sensors NPN THRU BEAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through-Beam
Sensing Distance: 7 m
Light Source: Infrared LED
Connection: Prewired Cable
Output Configuration: NPN
Features: DC switching types with connectors
Height: 64.9 mm
Length: 24 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 V to 30 V
Series: E3F2
Factory Pack Quantity: 1
Width: 24 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $153.29
  5: $142.64
  10: $133.38
  25: $125.25

To add to a project, please Log In.


126916482 144949695 125289205