Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3C-LDA9
Manufacturer Part #:

E3C-LDA9

Manufacturer:

Description: Photoelectric Sensors External in PNP out Amp unit w conn E3C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: In Transition
Sensing Method: Diffuse Reflective
Light Source: Red Semiconductor Laser Diode
Amplifier Type: Advanced, External Input
Connection: Separate Connector
Output Configuration: NPN or PNP
Features: Control the laser with an Amplifier the same size as a Digital Fiber Amplifier
Series: E3C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $503.22
  2: $460.81
  5: $438.20
  10: $418.40
  25: $401.43

To add to a project, please Log In.


126916482 144949695 125289205