Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3C-LD31-2M
Manufacturer Part #:

E3C-LD31-2M

Manufacturer:

Description: Photoelectric Sensors Diff Refl Area focus Sensor head
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: In Transition
Sensing Method: Diffuse Reflective
Sensing Distance: 30 mm to 1000 mm
Light Source: Red Semiconductor Laser Diode
Amplifier Type: Advanced, Twin Output
Connection: Prewired Cable
Output Configuration: NPN or PNP
Features: Sensor Heads
Series: E3C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $853.67
  2: $781.72
  5: $743.35
  10: $709.79
  25: Quote

To add to a project, please Log In.


126916482 125289205 144949695