|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E3C-LD11-2M
Manufacturer Part #:

E3C-LD11-2M

Manufacturer:

Description:
Photoelectric Sensors Diff Refl Spot focus Sensor head
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Diffuse Reflective
Sensing Distance: 30 mm to 1 m
Light Source: Red Semiconductor Laser Diode
Brand: Omron Automation and Safety
Amplifier Type: Advanced, Twin Output
Connection Method: Prewired Cable
Output Configuration: NPN or PNP
Features: Sensor Heads
Series: E3C
Factory Pack Quantity: 1
Tradename: Sysmac
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,410
HFBR-1524Z Fiber Optic Transmitters, Receivers, Transceivers 694
HFBR-2524Z Fiber Optic Transmitters, Receivers, Transceivers 419
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$381.40
2:
$378.66
5:
$376.23
10:
$373.49
25:
$371.06

To add to a project, please Log In.

125289205 146259450 179002910 187601545 189371948 115506145 121159121 195346910