Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E39-P21
Manufacturer Part #:

E39-P21

Manufacturer:

Description: Photoelectric Sensors Area beam unit For E3C-LD11
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: In Transition
Sensing Method: Super High Speed Mode
Sensing Distance: 700 mm
Amplifier Type: Separate Digital Amplifier
Features: Control the laser with an Amplifier the same size as a Digital Fiber Amplifier
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $296.53
  2: $271.55
  5: $258.22
  10: $246.56
  25: $236.57

To add to a project, please Log In.


126916482 125289205 144949695