|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E39-E10
Manufacturer Part #:

E39-E10

Manufacturer:

Description:
Photoelectric Sensors SENSITIVITY ADJ FOR E3T
Mouser Online Catalog Page 2,083, Mouser Online Catalog
PDF Page 2,083, PDF Catalog Page
E39-E10 Datasheet E39-E10 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through Beam
Sensing Distance: 300 mm to 800 mm
Brand: Omron Automation and Safety
Amplifier Type: Built In
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Features: Sensitivity Adjustment Unit
Height: 15.1 mm
Length: 10.1 mm
Factory Pack Quantity: 1
Width: 7.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
E3T-ST11 Photoelectric Sensors 4
E39-S63 Photoelectric Sensors 5
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.50
10:
$48.08
25:
$46.67
50:
$45.26
100:
$42.99
200:
$40.16

To add to a project, please Log In.

125289205 121159121 165583196 115506145 179002910 187601545 189371948 146259450 195346910