Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E32-TC200
Manufacturer Part #:

E32-TC200

Manufacturer:

Description: Fiber Optic Sensors M4 THRU-BEAM CABLE
Silverlight Page 2,078, Mouser Enhanced Catalog
PDF Page 2,078, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Fiber Optic Sensors
RoHS: RoHS Compliant Details
Sensing Distance: 119.8 mm
Features: Set-Mode blinking light source aids alignment
Mounting: Through Hole
Sensing Method: Light
Series: E32
Factory Pack Quantity: 1
Type: Fiber Optic Cables
Part # Aliases: 1603022
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.51
  5: $57.11
  10: $55.32
  25: $54.17
  50: $50.56
  100: $46.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1765085
Pluggable Terminal Blocks 10P 5mm
Phoenix Contact
1: $18.35
PS2401
Triac & SCR Output Optocouplers SWITCH OPT ISOL 50 ...
Clare
1: $6.15
E32-T14L
Fiber Optic Sensors 3MM THRU-BEAM CABLE
Omron Industrial
1: $117.16
1401637
Terminal Block Tools & Accessories E/MBK END BRACK ...
Phoenix Contact
1: $1.19
E3X-NA11
Photoelectric Sensors NPN; 12 to 24 VDC 35 mA (Max ...
Omron Industrial
1: $190.08
EE-SX670
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Industrial
1: $22.14
FIT221B1/16 BK100
Heat Shrink Tubing and Sleeves 1/16in ID SHRNK TUB ...
Alpha Wire
1: $1.37
3050/1 RD005
Hook-up Wire 24AWG SOLID PVC 100ft SPOOL RED
Alpha Wire
1: $18.70
E32-DC200
Fiber Optic Sensors M6 DIFF CABLE
Omron Industrial
1: $60.23
607-3232-120F
LED Panel Mount Indicators GREEN DIFFUSED 6 VOLT
Dialight
1: $3.07
E32-D11L
Fiber Optic Sensors 10CM LONG DIST M6
Omron Industrial
1: $98.41

144949695 1269164825-0810-26false