Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E32-T61-S
Manufacturer Part #:

E32-T61-S

Manufacturer:

Description: Fiber Optic Sensors Through-beam hi temp Armored
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Fiber Optic Sensors
RoHS: RoHS Compliant Details
Features: Set-Mode Blinking Light Source Aids Alignment
Mounting: Through Hole
Sensing Method: Light
Series: E32
Factory Pack Quantity: 1
Type: Fiber-Optic Photoelectric Sensor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $399.55
  5: $384.03
  10: $359.10
  20: $337.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
E3X-NA11
Photoelectric Sensors NPN; 12 to 24 VDC 35 mA (Max ...
Omron Industrial
1: $190.08

144949695 126916482