|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E32-T14L
Manufacturer Part #:

E32-T14L

Manufacturer:

Description:
Fiber Optic Sensors 3MM THRU-BEAM CABLE
Mouser Online Catalog Page 2,083, Mouser Online Catalog
PDF Page 2,083, PDF Catalog Page
E32-T14L Datasheet E32-T14L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Fiber Optic Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Light
Sensing Distance: 119.8 mm
Features: Set-Mode blinking light source aids alignment
Mounting: Through Hole
Packaging: Bulk
Series: E32
Factory Pack Quantity: 1
Type: Fiber Optic Cables
Part # Aliases: 1603028
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
E32-TC200 Fiber Optic Sensors 30
67329-8000 USB Connectors 3,495
1595EBK Enclosures, Boxes, & Cases 109
E3X-NA11 Photoelectric Sensors 10
6657S-1-502 Precision Potentiometers 78
1853023 Pluggable Terminal Blocks 54
E32-TC200F Fiber Optic Sensors 1
SR-5F-1A-AP Fuses with Leads (Through Hole) 984
E2A-S08KS02-WP-C1-2M Proximity Sensors 12
E2E-X1R5F2-M1 Proximity Sensors 2
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$119.04
5:
$109.30
10:
$104.17
25:
$99.49
50:
$94.47
100:
$88.20

To add to a project, please Log In.

117829912 115506145 195346910