Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E32-DC200
Manufacturer Part #:

E32-DC200

Manufacturer:

Description: Fiber Optic Sensors M6 DIFF CABLE
Silverlight Page 2,078, Mouser Enhanced Catalog
PDF Page 2,078, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Fiber Optic Sensors
RoHS: RoHS Compliant Details
Sensing Distance: 20.06 mm
Features: Set-Mode blinking light source aids alignment
Mounting: Through Hole
Sensing Method: Light
Series: E32
Factory Pack Quantity: 1
Type: Fiber Optic Cables
Part # Aliases: 1603021
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.23
  5: $58.80
  10: $56.96
  25: $55.37
  50: $52.04
  100: $48.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
E32-T11R
Fiber Optic Sensors HIGH FLEX 2.2MM M4
Omron Industrial
1: $196.56
E32-TC200
Fiber Optic Sensors M4 THRU-BEAM CABLE
Omron Industrial
1: $58.51

144949695 1269164825-0810-26false