|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E32-D33
Manufacturer Part #:

E32-D33

Manufacturer:

Description:
Fiber Optic Sensors DIFFUSE FIBER-OPTIC CABLE ASSY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Fiber Optic Sensors
RoHS: In Transition
Brand: Omron Automation and Safety
Sensing Method: Light
Sensing Distance: 25 mm
Features: Sleeve cannot be bent, 2 m cable
Light Source: LED
Mounting: Through Hole
Packaging: Bulk
Series: E32
Factory Pack Quantity: 1
Type: Fibre Optic Sensors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1804917 Pluggable Terminal Blocks 629
E39-R1 Photoelectric Sensors 148
E3Z-R61 Photoelectric Sensors 20
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$109.12
5:
$100.81

To add to a project, please Log In.

Popular Searches: Reflective Fiber Optic Sensors
117829912 115506145 195346910