Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E32-D24
Manufacturer Part #:

E32-D24

Manufacturer:

Description: Fiber Optic Sensors SIDE VIEW CABLE
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Fiber Optic Sensors
RoHS: RoHS Compliant Details
Sensing Distance: 15.24 mm
Features: Set-Mode blinking light source aids alignment
Mounting: Through Hole
Sensing Method: Light
Series: E32
Factory Pack Quantity: 1
Type: Fiber Optic Cables
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.18
  5: $148.13
  10: $138.51
  25: $130.07

To add to a project, please Log In.

144949695 126916482