|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E32-D21L
Manufacturer Part #:

E32-D21L

Manufacturer:

Description:
Fiber Optic Sensors 2.5 cm Long Dist M4
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Fiber Optic Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Light
Sensing Distance: 210 mm
Light Source: LED
Mounting: Panel
Series: E32
Factory Pack Quantity: 1
Type: Fibre Optic Sensors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SVDA/3V25 Solid State Relays - Industrial Mount 71
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$119.25
2:
$114.00
5:
$107.66
10:
$103.36
25:
$101.76

To add to a project, please Log In.

117829912 195346910 115506145