|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E32-D11L
Manufacturer Part #:

E32-D11L

Manufacturer:

Description:
Fiber Optic Sensors 10CM LONG DIST M6
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Fiber Optic Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Light
Sensing Distance: 650 mm
Light Source: LED
Mounting: Panel
Packaging: Bulk
Factory Pack Quantity: 1
Type: Fibre Optic Sensors
Part # Aliases: 4555132
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$98.41
5:
$96.22
10:
$92.90
25:
$89.59
50:
$85.07
100:
$82.95

To add to a project, please Log In.

117829912 195346910 115506145