|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E32-CC200
Manufacturer Part #:

E32-CC200

Manufacturer:

Description:
Fiber Optic Sensors M6 COAX DIFF CABLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Fiber Optic Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Light
Sensing Distance: 76.2 mm
Features: Set-Mode blinking light source aids alignment
Mounting: Through Hole
Packaging: Bulk
Series: E32
Factory Pack Quantity: 1
Type: Fiber Optic Cables
Part # Aliases: 1552107
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$80.64
5:
$78.12
10:
$73.92
25:
$71.70
50:
$70.89
100:
$69.13

To add to a project, please Log In.

115506145 117829912 195346910