Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E2S-Q221M
Manufacturer Part #:

E2S-Q22 1M

Manufacturer:

Description: Proximity Sensors PROX SQ 2.5mm END DC 2W-NC
Silverlight Page 2,077, Mouser Enhanced Catalog
PDF Page 2,077, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Sensing Distance: 2.5 mm
Supply Voltage: 12 V to 24 V
Mounting Style: Cable
Output Configuration: NPN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Series: E2S
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.71
  5: $52.98
  10: $51.31
  20: $50.37
  50: $39.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
282834-4
Fixed Terminal Blocks 4P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $1.40
PTA6043-2010CIB103
Slide Potentiometers 60MM TRVL 10K
Bourns
1: $1.50

126916482 176040977 144949695