Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E2K-X4MF1
Manufacturer Part #:

E2K-X4MF1

Manufacturer:

Description: Proximity Sensors CapacitiveProxSensor 3-25mm AC2W-NC
Silverlight Page 2,077, Mouser Enhanced Catalog
PDF Page 2,077, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Sensing Method: Capacitive
Sensing Distance: 4 mm
Supply Voltage: 12 VDC to 24 VDC
Mounting Style: Panel
Output Configuration: PNP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Series: E2K-X
Current Rating: 200 mA
Features: Permits non-contact detection of metallic and non-metallic objects
Operating Supply Voltage: 10 VDC to 30 VDC
Output Voltage: 1 V
Factory Pack Quantity: 1
Supply Current: 15 mA
Voltage Rating: 24 VDC
Part # Aliases: 38B205 5M E2K-X4MF1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $120.52
  2: $106.31
  5: $103.11
  10: $97.39
  25: $96.34

To add to a project, please Log In.

126916482 142336017 144949695 176040977