Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E2EMX15X12M
Manufacturer Part #:

E2EM-X15X1-2M

Manufacturer:

Description: Proximity Sensors 2-WIRE 15mm M30 N/O SHIELDED 2M WIRE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Proximity Sensors
RoHS: In Transition
Sensing Method: Inductive
Sensing Distance: 15 mm
Supply Voltage: 24 V
Mounting Style: Panel
Output Configuration: NO
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Series: E2EM
Barrel Size: M30
Features: Reduces problems such as collision of work pieces
Maximum Output Current: 100 mA
Operating Supply Voltage: 10 V to 30 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.03
  25: $201.42
  50: $190.84
  100: Quote
 
 
 
 
 

To add to a project, please Log In.

126916482 162126844 144949695 176040977