|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E2E-X10ME1-M1
Manufacturer Part #:

E2E-X10ME1-M1

Manufacturer:

Description:
Proximity Sensors PROXIMITY SENSOR
Mouser Online Catalog Page 2,822, Mouser Online Catalog
PDF Page 2,822, PDF Catalog Page
E2E-X10ME1-M1 Datasheet E2E-X10ME1-M1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Inductive
Sensing Distance: 10 mm
Output Configuration: NPN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Description/Function: NO
Height: 29 mm
Length: 55 mm
Operating Supply Voltage: 30 V
Packaging: Bulk
Series: E2E
Factory Pack Quantity: 1
Width: 29 mm
Part # Aliases: 1629767 E2EX10ME1M1Q
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.80
2:
$86.90
5:
$84.49
10:
$79.00
25:
$74.19

To add to a project, please Log In.

162126844 176040977 187620208 195346910 197676755