Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-CPM1A-40CDR-A-V1
Manufacturer Part #:

CPM1A-40CDR-A-V1

Manufacturer:

Description:
Controllers CPM1A-ETL0 CPM1A-ETL01-CH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: No
Brand: Omron Automation and Safety
Type: Programmable Relays - CPU Unit
Supply Voltage: 100 VAC to 240 VAC
Mounting: DIN Rail
Control Method: Stored Program
Size: 150 mm x 90 mm x 70 mm
Number of Inputs: 24
Number of Outputs: 16
Output Type: Relay
Series: CPM1A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,097.36
  2: $1,069.40

To add to a project, please Log In.

123428518 189371948 165583196