Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-APZ
Manufacturer Part #:

AP-Z

Manufacturer:

Description:
Switch Cases / Switch Covers TERMINAL COVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Switch Cases / Switch Covers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Covers
Type: Terminal
For Use With: Various Switches
Designed for: A, X, Z, DZ Series
Height: 53 mm
Illumination: Non-Illuminated
Length: 53 mm
Material: Vinyl Chloride
Mounting Style: Screw
Series: AP
Factory Pack Quantity: 100
Width: 21 mm
Part # Aliases: 1385247
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.23
  25: $6.10
  50: $5.78
  100: $5.34
  500: $5.01
  1,000: $4.49

To add to a project, please Log In.

133639882 165583196 189371948