|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-ZEN-ME01
Manufacturer Part #:

ZEN-ME01

Manufacturer:

Description:
Controllers ZEN MEMORY CASSETTE
Mouser Online Catalog Page 2,029, Mouser Online Catalog
PDF Page 2,029, PDF Catalog Page
ZEN-ME01 Datasheet ZEN-ME01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Controllers
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Analog / Digital: Analog
Type: Memory Cassette
Display Type: LCD Display
Operating Supply Voltage: 100 VAC to 240 VAC
Features: Enables programs and parameter settings to be saved or transferred from one ZEN v2 to another
Packaging: Bulk
Series: ZEN
Factory Pack Quantity: 1
Part # Aliases: 1091681
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACA-20PC-2-AC1-RL-C Digital Panel Meters 71
5602100 Mounting Hardware 3
A165E-S-01 Emergency Stop Switches / E-Stop Switches 73
PV6F240SS-341 Illuminated Pushbutton Switches 307
ZEN-10C1DR-D-V2 Controllers 12
ZEN-8E1DR Controllers 23
ZEN-CIF01 Controllers 10
ZEN-20C1AR-A-V2 Controllers 3
221001-01 AC Power Cords 339
ZEN-SOFT01-V4 Controllers 5
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.21
2:
$43.05
5:
$41.92
10:
$40.31
25:
$37.79

To add to a project, please Log In.

189371948 165583196 123428518