|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XS5W-T421-GM2-K
Manufacturer Part #:

XS5W-T421-GM2-K

Manufacturer:

Description:
Ethernet Cables / Networking Cables Ethernet Connector & Cable w/M12-M12 5M
Mouser Online Catalog Page 2,712, Mouser Online Catalog
PDF Page 2,712, PDF Catalog Page
XS5W-T421-GM2-K Datasheet XS5W-T421-GM2-K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Type: Cat 5e
Connector End A: M12
Connector End A Pin Count: 4
Connector End B: M12
Connector End B Pin Count: 4
Length: 5 m
Number of Conductors: 4
Wire Gauge - AWG: 22
Gender: Male / Male
Current Rating: 4 A
Packaging: Bulk
Series: XS5
Factory Pack Quantity: 5
Voltage Rating: 250 VDC
Part # Aliases: 692466
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FH12-8S-1SH(55) FFC & FPC Connectors 604
XS5W-T421-GMC-K Ethernet Cables / Networking Cables 5
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$132.06
10:
$129.19
25:
$124.41
50:
$120.58
100:
$116.65

To add to a project, please Log In.

154621191 158339584 175490677 157845746 184326995 179804822 682250384