Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-XS2F-D421-GC0-A
Manufacturer Part #:

XS2F-D421-GC0-A

Manufacturer:

Description: Cable Assemblies Cable 5M 3Core Straight 4P Conn.
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: I/O Assemblies
Type: Sensor Cable
Connector End A: M12
Connector End A Pin Count: 3
Gender: Female
Length: 5 m
Color: Black
Description/Function: Single-Ended Molded Sensor Connectors (DC)
Number of Conductors: 3
Series: XS2
Factory Pack Quantity: 5
Voltage Rating: 125 V
Part # Aliases: 1715573 385500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
CS5526-BSZ
Analog to Digital Converters - ADC 20-Bit Delta Si ...
Cirrus Logic
1: $5.59
567 (BIN)
Terminals TAP BR 18-14/12-10RN
3M Electronic Specialty
1: $0.65
2026-35-C2
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $2.59
FIT2211/2 BK105
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN ...
Alpha Wire
1: $2.32
SWH.00.250.NTMV
Circular Push Pull Connectors MALE FIXED COUPLER C ...
LEMO
1: $39.88
140-CC501B103K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
MC74HC151ADG
Encoders, Decoders, Multiplexers & Demultiplexers ...
ON Semiconductor
1: $0.12
MP825-12.0-1%
Thick Film Resistors - Through Hole 12 ohm 25W 1% ...
Caddock
1: $11.91
E39-L113
Sensor Hardware & Accessories BRACKET FOR E3S-CD
Omron Industrial
1: $55.33
HOA0892-L55
Optical Switches, Transmissive, Phototransistor Ou ...
Honeywell
1: $8.30

0000000015-0512-18false