|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XP3A58660742DDS
Manufacturer Part #:

XP3A-5866-0742D-D/S

Manufacturer:

Description:
Contact Probes ContactProbe D Shape .6mmPitch 4.35mm L
Mouser Online Catalog Page 2,919, Mouser Online Catalog
PDF Page 2,919, PDF Catalog Page
XP3A-5866-0742D-D/S Datasheet XP3A-5866-0742D-D/S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Concave
Length: 4.35 mm
Current Rating: 250 mA
Spring Force: 0.53 oz
Series: XP3A
Brand: Omron Electronics
Contact Material: Nickel Alloy
Features: Flat 2 Point
Packaging: Bulk
Resistance: 100 mOhms
Spring Material: Nickel Alloy
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.75
10:
$5.43
25:
$5.23
50:
$4.83
100:
$4.55
250:
$4.33
500:
$4.02
$3.63
$3.58

To add to a project, please Log In.

111427401 150670586 114179602 176026728 195611129 190230012