|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-XP3A38460670DTS
Manufacturer Part #:

XP3A-3846-0670D-T/S

Manufacturer:

Description:
Contact Probes ContactProbe T Shape .4mmPitch 6.95mm L
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,919, Mouser Online Catalog
PDF Page 2,919, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Type: Probes
Tip Style: Tulip
Length: 6.95 mm
Current Rating: 250 mA
Spring Force: 0.53 oz
Series: XP3A
Brand: Omron Electronics
Contact Material: Nickel Alloy
Packaging: Bulk
Resistance: 100 mOhms
Spring Material: Nickel Alloy
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 500
Pricing (USD)
  500: $4.02
  1,000: $3.63
  2,500: $3.58

To add to a project, please Log In.

190230012 111427401 114179602 150670586 176026728