|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XM2D-0901
Manufacturer Part #:

XM2D-0901

Manufacturer:

Description:
D-Sub Standard Connectors CONNECTOR
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Omron Electronics
Number of Positions: 9 Position
Contact Gender: Socket (Female)
Termination Style: Through Hole
Mounting Angle: Vertical
Number of Rows: 2 Row
Shell Size: 1 (E)
Gender: Female
Factory Pack Quantity: 10
Type: Receptacle
Part # Aliases: 385398
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-0412-20false