|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-XG4M-1430-U
Manufacturer Part #:

XG4M-1430-U

Manufacturer:

Description:
Headers & Wire Housings Socket+NoLockStrain ReliefSet 14Pin 1Plr
Mouser Online Catalog Page 1,754, Mouser Online Catalog
PDF Page 1,754, PDF Catalog Page
XG4M-1430-U Datasheet XG4M-1430-U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Headers
Type: Socket Assembly
Number of Positions: 14 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Cable
Termination Style: IDC
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: XG4
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 55 C to + 105 C
Packaging: Tray
Row Spacing: 2.54 mm
Factory Pack Quantity: 140
Voltage Rating: 250 V
Part # Aliases: 1751063 427559
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,049
C4532X7R1E226M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,917
87756-7 Headers & Wire Housings 44,566
L78L05ABD13TR Linear Voltage Regulators 21,295
L78M12ACDT-TR Linear Voltage Regulators 7,004
FDMC8200 MOSFET 4,359
1376347-1 Headers & Wire Housings 27,619
5747846-4 D-Sub Standard Connectors 1,735
5747847-4 D-Sub Standard Connectors 1,286
1-87227-0 Headers & Wire Housings 51
Real Time Availability
Stock:
244 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.62
25:
$1.59
50:
$1.50
100:
$1.42
500:
$1.22
$1.19
$1.16

To add to a project, please Log In.

171282447 143080215 167858023 172639243 682250385