Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-XG4C-3031
Manufacturer Part #:

XG4C-3031

Manufacturer:

Description: Headers & Wire Housings MIL BoxType Plug 30P Straight 1Polarize
Mouser Online Catalog Page 1,713, Mouser Online Catalog
PDF Page 1,713, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers
Type: Shrouded
Series: XG4
Pitch: 2.54 mm
Number of Positions / Contacts: 30
Number of Rows: 2
Contact Plating: Gold
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Through Hole
Mounting Style: -
Mounting Angle: Vertical
Brand: Omron Electronics
Contact Material: Brass
Current Rating: 3 A
Factory Pack Quantity: 70
Voltage Rating: 300 V
Part # Aliases: 1756248 427497
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
78 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.34
  25: $1.31
  50: $1.24
  100: $1.17
  500: $1.10
  1,000: $1.04
  1,500: $0.959

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $2.30
DS90CR288AMTD/NOPB
LVDS Interface IC +3.3V RISING EDGE DATA STROBE LI ...
Texas Instruments
1: $11.34
CS8416-CSZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $8.34
G6L-1F-DC5
Low Signal Relays - PCB LO PROF SPST 5VDC
Omron Electronics
1: $2.76
LM1117MPX-3.3/NOPB
LDO Voltage Regulators 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
73100-0103
RF Connectors / Coaxial Connectors RIGHT ANGLE JAC ...
Molex
1: $2.97
MAX4372TEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
ISO7240MDW
Isolator Interface IC Quad Ch 4/0 150Mbps Digi Iso
Texas Instruments
1: $6.68
ISO7241MDW
Isolator Interface IC Quad Ch 3/1 150Mbps Dig Iso
Texas Instruments
1: $6.68
MAX4372FEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.96
MAX4372HEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
L6932D1.2TR
LDO Voltage Regulators 1.2V 2A Ultra LDO
STMicroelectronics
1: $2.88
3473-6610
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $2.66
LP2998MA/NOPB
Power Management Specialized DDR-I & DDR-II Termin ...
Texas Instruments
1: $2.41
RK73H1ETTP1004F
Thick Film Resistors - SMD 1/16watts 1Mohms 1%
KOA Speer
1: $0.08
MAX1154BEUE+
Analog to Digital Converters - ADC Stnd-Alne 10Ch ...
Maxim Integrated
1: $7.68
GRM31CC80J476ME18L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.90
RK73H1ETTP5100F
Thick Film Resistors - SMD 1/16watts 510ohms 1%
KOA Speer
1: $0.08
RK73H1ETTP2102F
Thick Film Resistors - SMD 1/16watts 21Kohms 1%
KOA Speer
1: $0.08
GRM1885C1H7R0DZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.27

682250385 171282447 143080215